• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen RWH250HYBRID Floor jack 2.5 t Working height: 10.2 - 47 cm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Roll diameter in mm: Ø 60 x 39 / Ø 45 x 24
Load capacity

2.5 t

Product type

Floor jack

Factory colour

Red

Silver

Operating height (max.)

47 cm

Dim

(L x W x H) 66 x 30 x 16 cm

Content

1 pc(s)

Working height (min.)

10.2 cm

Weight

25 kg

Width

30 cm

Height

16 cm

Length

66 cm

Documents & Downloads

Datasheet

Datasheet 2839861 Holzmann Maschinen RWH250HYBRID Floor jack 2.5 t Working height: 10.2 - 47 cm

User & Safety Instructions

User & Safety Instructions 2839861 Holzmann Maschinen RWH250HYBRID Floor jack 2.5 t Working height: 10.2 - 47 cm

Description

Power transmission to the valve through stable cardan joint. Secure the hand lever in the holder using the groove and knurled screw. Top processing and high security through the hybrid material combination (aluminum + steel).

This text is machine translated.

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)