• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

5 Ton Hydraulic Bottle Jack

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hydraulic car jack

  • With overload safety valve
  • 5 t load capacity
  • A TÜV Rheinland GS Certification Logo with the text 'Tested Safety' and the website 'www.tuv.com'.

Technical specifications

Load capacity

5 t

Product type

Hydraulic toe jack

Factory colour

Red

Operating height (max.)

38 cm

Content

1 pc(s)

Working height (min.)

19.7 cm

Height

200 mm

Lifting height

20.5 cm

Operating height (max.) (details)

402 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 823399 5 Ton Hydraulic Bottle Jack

Datasheet 823399 5 Ton Hydraulic Bottle Jack

User & Safety Instructions

User & Safety Instructions 823399 5 Ton Hydraulic Bottle Jack

Certificate

Certificate 823399 5 Ton Hydraulic Bottle Jack

Description

Features

  • TÜV/GS-tested

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.96*

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)