• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco BH4G12 Hydraulic toe jack 12 t Working height: 23 - 44 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Bahco bottle jack BH4G12

  • Safety valve prevents accidental overload
  • Certified according to EN 1494:2000+A1:2008

Technical specifications

Load capacity

12 t

Product type

Hydraulic toe jack

Factory colour

Black

Operating height (max.)

44 cm

Dim

(L x W x H) 14.5 x 12.8 x 23 cm

Content

1 pc(s)

Working height (min.)

23 cm

Weight

6.3 kg

Width

12.8 cm

Height

23 cm

Length

14.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324629 Bahco BH4G12 Hydraulic toe jack 12 t Working height: 23 - 44 cm

Description

Screwed bottle jack. Heat-treated extension screw allows the adjustment of a low and maximum lift height. Ribbed, heat-treated saddle offers wide lifting surface and secure hold. Operating temperature: -20 to 70°C. Certified according to EN 1494:2000+A1:2008.

This text is machine translated.

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)