• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco C1997LM/9P Allen Allen key set 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8 mm, 10.0 mm 9-piece

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key set

Downforce

Allen

Size

1.5 mm

2.0 mm

2.5 mm

3.0 mm

4.0 mm

5.0 mm

6.0 mm

8 mm

10.0 mm

Material

Steel

Material properties

tempered

Weight

586 g

Screwdriver features

Ball head handle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887185 Bahco C1997LM/9P Allen Allen key set 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8 mm, 10.0 mm 9-piece

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)