• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Mains tester 250 V (max)

EAN:
Part number:
Item no:
Currently not available

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mains tester

Blade thickness

0.5 mm

Voltage (max.)

250 V

Length

170 mm

Width

85 mm

Handle Ø

14 mm

Handle length

92 mm

Weight

0.04 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696842 Bahco Mains tester 250 V (max)

Description

Voltage tester up to 250 V. handle: clear transparent plastic grip, impact-resistant.. Blade made of high-quality steel. Chrome-plated blade. Plastic protection to tip. Burnished tip. According to DIN VDE 0680/6 GS-tested. Application: For testing the tip of the screwdriver blade against the head and to keep a finger on the contact electrode at the end of the handle. If there is voltage, the neon tubes in the handle.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)