• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Slotted screwdriver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Blade thickness

0.4 mm

Length

155 mm

Handle Ø

13 mm

Handle length

80 mm

Width

12 mm

Dim

(L x W) 155 mm x 12 mm

Weight

0.01 kg

UKCA

not relevant

Description

Precision screwdriver for slotted screws. Handle: conical, slim plastic handle. Shock-resistant. Blade made of high-quality steel. Chrome-plated and completely hardened. Burnished tip for higher accuracy. Blade to tip plastic sheath. ISO 2380-1A

This text is machine translated.

More interesting products

(*All information is plus legal VAT)