• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Star screwdriver Size (screwdriver) TR 30

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Star screwdriver

Size

TR 30

Length

272 mm

Handle Ø

36 mm

Handle length

122 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696484 Bahco Star screwdriver Size (screwdriver) TR 30

Description

Screwdriver developed in the course of the ERGO™ process. For six-round screws with and without pins. Handle: 3-component handle for maximum operating comfort and power transmission. The correct blade can be easily identified by the color marking and the symbol on the end of the handle. Blade: High-performance steel alloy, chrome-plated and fully hardened. Burnished tip for greater accuracy.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)