• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 27147 ESD Torx screwdriver Size (screwdriver) T 20 Blade length: 100 mm DIN EN 61340-5-1 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torx ESD screwdriver

  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Torx screwdriver

Range of use

ESD

Size

T 20

Blade length

100 mm

Length

218 mm

Handle Ø

36 mm

Handle length

118 mm

Blade type

Round

Blade Ø

4 mm

Material

Chrome moly vanadium steel

Material properties

matt chrome plating

tempered

DIN standard

DIN EN 61340-5-1

Downforce

Star socket

Screwdriver features

Multi-purpose tool grip

EN standard

EN 61340-5-1

Handle grip dimensions

(L x Ø) 118 x 36 mm

Standards

IEC 61340-5-1 compliant

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815715 Wiha 27147 ESD Torx screwdriver Size (screwdriver) T 20 Blade length: 100 mm DIN EN 61340-5-1 1 pc(s)

Description

Features

  • Ergonomic Wiha SoftFinish multi-component grasp with unreeling protection
  • Blade from high-quality chrome vanadium molybdenum steel, continuous hardened, matte-chromium-plates
  • Wiha ChromTop® blade pointed
  • Surface resistance 106 - 109 ohm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)