All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Hand Tools
Striking Tools
Chisels, Pry bars
Bahco WBMF190
EAN:
7314150315260
Part number:
WBMF190
Item no:
2887211
Compare
Add to shopping list
Fast track dispatch on Tue 10 Nov
33 Piece(s)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Technical specifications
Show items with the same values
Width
21 mm
Product type
Pry bar
Blade width
21 mm
Length
188 mm
Weight
77 g
Material
Steel
UKCA
yes
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 2887211 Bahco WBMF190
Download
What kind of Chisels, Pry bars are you looking for?
Firmer chisel
Mortise chisel
Pairing chisel set
More interesting products
(
*
All information is plus legal VAT
)
TOOLCRAFT TO-7873785 Wooden chisel, 6 pcs
Conrad Electronic
€ 28.99
*
Adjustable nail puller / crowbar 46 cm TOOLCRAFT TO-4997178
Conrad Electronic
€ 21.99
*
Monti travel 500 mm Rennsteig Werkzeuge 273 500 2
Conrad Electronic
€ 23.99
*
4pcs Ripping chisel set Brüder Mannesmann M 609
Conrad Electronic
€ 10.99
*
Nail rod - Rennsteig Rennsteig Werkzeuge 271 400 2
Conrad Electronic
€ 12.99
*
Wood Chisel Set - 4 piece set: 6.5, 13, 19 & 25mm AVIT AV10010
Conrad Electronic
€ 26.99
*
Nail rod - Rennsteig Rennsteig Werkzeuge 271 500 2
Conrad Electronic
€ 12.99
*
Gouge Kirschen 1431010
Conrad Electronic
€ 24.99
*
Ripping chisel set, Bailey, 5-piece STANLEY 2-16-217
Conrad Electronic
€ 81.99
*
Groove carving chisel with white book 8mm Kirschen 3202008
Conrad Electronic
€ 17.99
*
Nail iron flat oval 800 mm Rennsteig Werkzeuge 276 800 2
Conrad Electronic
€ 16.99
*
Ripping chisel set Kirschen 1101000
Conrad Electronic
€ 129.99
*
120-700 - GEDORE - Wrecking bar 700 mm Gedore 8769760 100 mm
Conrad Electronic
€ 23.99
*
-11%
120-350 Pry bar 350 mm Gedore 8769330 300 mm
Conrad Electronic
€ 17.99
€ 15.99
*
Ripping chisel set, white beech stock Kirschen 1141000
Conrad Electronic
€ 95.99
*
Bahco 2484T/S4
Conrad Electronic
€ 53.99
*
2000 mm crowbar with curved edge Peddinghaus 101512000
Conrad Electronic
€ 69.99
*
Crowbar Brilliant Tools BT090900
Conrad Electronic
€ 14.99
*
S-Form-Beitel Kirschen 1051016
Conrad Electronic
€ 24.99
*
Mortise chisel with PVAC book 3mm Kirschen 1305003
Conrad Electronic
€ 37.99
*