• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol 22800 Precision engineering oil 200 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 37.45)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ustanol Spray

  • Fluid
  • Adheres strongly on metals
  • Protection against rust
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Precision engineering oil

Content

200 ml

Documents & Downloads

Datasheet

Datasheet 890668 Ballistol 22800 Precision engineering oil 200 ml

Security datasheet

Security datasheet 890668 Ballistol 22800 Precision engineering oil 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 335: May cause respiratory irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Especially creepage-friendly universal oil for the workshop and all metallic processed.
The very thin fluid oil has an extremely high creep activity and strongly sticks to metals. It cleans, lubricates and protects in one. Ustanol is Ideal for the care, lubrication and conservation of precision tools, machines and production plants, tools and workshop machines, all metal parts, brass and other non-ferrous metals. Ustanol is aging-resistant and does not harden. It reliably infiltrates the metal and, because of its low surface tension and enormous creep capacity, protects the last angle reliably against rust. Ustanol has also proven itself to be the best contact oil. It guarantees reliable use from -50°C to 150°C, is free of chlorinated solvents and PCBs. No groundwater hazard due to solvents.

This text is machine translated.

Features

  • Protects against rust
  • Lubricates and loosens
  • For cleaning the surfaces
  • Conserves all metals
  • Not harmful to the environment
  • Neutral oil with a pleasant smell.

What kind of Spray Lubricants are you looking for?

More interesting products

(*All information is plus legal VAT)