Security datasheet 890663 Ballistol 22950 Repair shop oil 200 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 412: P412 Do not expose to temperatures exceeding 50 °C/122 °F
P 501: Dispose of contents/container at …
Description
USTA Werkstattol is sliding active, creep, displaces water from metal surfaces, subverts humidity, non gummy and also not stick together. It offers a reliable and long-lasting rust protection. USTA workshop oil contains no silicone, and chlorinated hydrocarbons. USTA is a versatile, high-quality and low-priced liquid tool for almost any purpose. USTA workshop oil keeps everything in shot, what creaking, squeaking or block. Everything works like new, is protected and well maintained. It works on terminal ends boot fasteners, dissolves seized screws and fittings, prevents in winter the freezing of door locks, protects all metal parts against corrosion. also proves itself for a long time usta workshop oil as a chain oil for the bike. Ideal for the care and maintenance of machines and devices of all kinds. USTA workshop oil soothes and protects winches, rollers, shafts, screw connections, cables and bare metal even in water and salty sea spray. Ideal for wrapping internally.
This text is machine translated.
Description
USTA Werkstattol is sliding active, creep, displaces water from metal surfaces, subverts humidity, non gummy and also not stick together. It offers a reliable and long-lasting rust protection. USTA workshop oil contains no silicone, and chlorinated hydrocarbons. USTA is a versatile, high-quality and low-priced liquid tool for almost any purpose. USTA workshop oil keeps everything in shot, what creaking, squeaking or block. Everything works like new, is protected and well maintained. It works on terminal ends boot fasteners, dissolves seized screws and fittings, prevents in winter the freezing of door locks, protects all metal parts against corrosion. also proves itself for a long time usta workshop oil as a chain oil for the bike. Ideal for the care and maintenance of machines and devices of all kinds. USTA workshop oil soothes and protects winches, rollers, shafts, screw connections, cables and bare metal even in water and salty sea spray. Ideal for wrapping internally.
This text is machine translated.
What kind of Spray Lubricants are you looking for?