• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol 22960 Repair shop oil 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 24.98)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USTA Werkstattol

  • Sliding active
  • Creep-friendly
  • Displaces water from metal surfaces
  • Subverts humidity
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Repair shop oil

Content

400 ml

Documents & Downloads

Security datasheet

Security datasheet 890664 Ballistol 22960 Repair shop oil 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

USTA workshop oil is floating-active, creep, displaces water from metal surfaces, subverts humidity, non gummy and also not stick together. It offers a reliable and long-lasting rust protection. USTA workshop oil contains no silicone, and chlorinated hydrocarbons. USTA is a versatile, high-quality and low-priced liquid tool for almost any purpose. USTA workshop oil keeps everything in shot, what creaking, squeaking or block. Everything works like new, is protected and well maintained. It works on terminal ends boot fasteners, dissolves seized screws and fittings, prevents in winter the freezing of door locks, protects all metal parts against corrosion. also proves itself for a long time usta workshop oil as a chain oil for the bike. Ideal for the care and maintenance of machines and devices of all kinds. USTA workshop oil soothes and protects winches, rollers, shafts, screw connections, cables and bare metal even in water and salty sea spray. Ideal for wrapping internally.

This text is machine translated.

What kind of Spray Lubricants are you looking for?

More interesting products

(*All information is plus legal VAT)