• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol 25080 Window cleaner 750 ml

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 12.65)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Window cleaner

Content

750 ml

Use

Windows

Documents & Downloads

Security datasheet

Security datasheet 2372141 Ballistol 25080 Window cleaner 750 ml

Signal word

GHS / P Statements

  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …

Description

Features

  • Intensive cleaning formula for glass and mirror glasses as well as hard, smooth surfaces on the vehicle and in the household
  • effortlessly removes fingerprints, grease, oil, nicotine, soot, Dust, steam from e-cigarettes and even insect residues
  • Striped shine
  • very productive
  • also applicable to warm surfaces
  • Protective film delays re-contamination.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.98*

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)