Ideal for long-term preservation, even at high humidity and aggressive ambient airDoes not contain wax, silicone or PTFEProtects against rust for a long timeDisplaces moistureEliminates squeaking and creakingFor loosening tight screw joints and jointsOperating temperature from -40 °C to +150 °C.It is used in industry and crafts, in vehicles of all kinds, in shipping, agriculture, in household and garden as well as in fishing equipment
Technical specifications
Appearance: Oily, brownishSmell: After petroleumRelative density: Approx. 0.86 g/cm³Temperature application range: -40 °C to approx. +150 °C.
Product type
Anti-corrosive
Content
400 ml
Documents & Downloads
Datasheet
Datasheet 2533570 Ballistol 25261 Anti-corrosive 400 ml
Security datasheet
Security datasheet 2533570 Ballistol 25261 Anti-corrosive 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 273: Avoid release into the environment
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
For maintenance, maintenance and protection of machines, devices, precision tools, measuring instruments, molds and punches. For lubrication during thread cutting.
This text is machine translated.
Description
For maintenance, maintenance and protection of machines, devices, precision tools, measuring instruments, molds and punches. For lubrication during thread cutting.
This text is machine translated.
What kind of Spray Lubricants are you looking for?