• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol 25263 Anti-corrosive 200 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 64.95)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProTec Spray rust protection

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Anti-corrosive

Content

200 ml

Documents & Downloads

Security datasheet

Security datasheet 674013 Ballistol 25263 Anti-corrosive 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 273: Avoid release into the environment
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Trade and Industry: for lubricating the thread-cutting, maintenance, as well as protection of machines and devices, of precision tools and measuring equipment, forms and punching. Ideal for the temporary storage of semi-finished and finished parts made of steel and iron under roof or in the open air.
Vehicles: squeaky, ratchet ends hinges and sockets, terminal ends boot locks. Preventive against freezing of door locks, for loosening fixed screw fittings and joints. For a long time protects against rust. BALLISTOL ProTec displaces moisture at battery terminals, ignition distributors, cables, starter, light and electronics. Prevents leakage and keeps the battery terminals, blank.
Shipping: to protect and care of winds, moving parts, bare metal, of shafts, even in the salty air screw connections and trains and water. Ideal for wrapping internally of the entire ship.
Agriculture: BALLISTOL ProTec maintains, conserves and keeps all moving parts to move. Whether tractors, trailers, harvesting equipment or linkage: everything remains blank, rust-protected and running smoothly. Also ideal for long-term preservation.
Home and Garden: maintains, protects and keeps everything in shot, what squeaking wrenches, spanners or block. Door locks, hinges, sewing machines, drive and motor-wheels, garden tools, hose wagon, lawn mower, etc.
Fishing equipment: protects even in extreme weather conditions. long time against rust. When fishing for the care and maintenance of telescopic shelves and roles.

This text is machine translated.

What kind of Spray Lubricants are you looking for?

More interesting products

(*All information is plus legal VAT)