H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 271: Use outdoors or in a well-ventilated area only
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Effective special cleaner for industrial parts and brakes with pleasant fragrance and good material compatibility, even in paint and plastic. Extra strong spray jet.
This text is machine translated.
Features
Removes oil, grease, adhesive residue, wax, silicone, Dirt and even dried, resin-hardened oil and brake dust as well as mounting pastes containing graphite, molybdenum, copper and aluminum.Contains citrus extracts.Eliminates organic fat residues.Acetone, silicone, PTFE, N-hexane and acid-free.Pleasant fragrance.In use by leading motorcycle manufacturers.
Description
Effective special cleaner for industrial parts and brakes with pleasant fragrance and good material compatibility, even in paint and plastic. Extra strong spray jet.
This text is machine translated.
Features
Removes oil, grease, adhesive residue, wax, silicone, Dirt and even dried, resin-hardened oil and brake dust as well as mounting pastes containing graphite, molybdenum, copper and aluminum.Contains citrus extracts.Eliminates organic fat residues.Acetone, silicone, PTFE, N-hexane and acid-free.Pleasant fragrance.In use by leading motorcycle manufacturers.