• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Bike-X-Lube Maintenance oil 28099 200 ml

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 44.95)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Bicycle care oil Bike-X-Lube

  • X-tremer rust protection
  • X-trendy adhesive
  • X-trem creep-friendly
  • X-trem salt water resistant
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Content

200 ml

Product type

Maintenance oil

Documents & Downloads

Security datasheet

Security datasheet 2208203 Ballistol Bike-X-Lube Maintenance oil 28099 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 273: Avoid release into the environment
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Bike-X-Lube lubricates and protects chain, cassette and pinion gear under extreme conditions in heat, cold, rain, snow and road salt. Even high humidity is not a problem for "X-Lube". Bike-X-Lube is glide-active, creep-friendly, displaces water from metal surfaces and immigrates moisture. It protects against rust, acts as contact spray for electrical contacts (e-bikes) and eliminates squeaking. The new chain oil with the best lubrication effect gets the mobility and preserves even under extremely moist and salty air. Bike-X-Lube protects against rust, corrosion and start-up. For cleaning and removing fats, tar, rust and resins. Does not contain waxes, resinifies or glue. It is also suitable as a maintenance oil for the complete bicycle.

This text is machine translated.

What kind of Bicycle Care are you looking for?

More interesting products

(*All information is plus legal VAT)