All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Cars, Hobbies & Household
Car & Bicycle
Bicycles
Bicycle Repair & Care
Bicycle Care
NIGRIN Maintenance oil 50081 100 ml
Variants
Other variants on this article
EAN:
4008153500817
Part number:
50081
Item no:
1897458
Compare
Add to shopping list
Fast track dispatch on Thu 29 Oct
3 Piece(s)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (1 l = € 47.90)
€ 4.79
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Only 3 Piece(s) available
Add to cart
14-day return policy included
Technical specifications
Variants
Documents & Downloads
Technical specifications
Content
100 ml
Product type
Maintenance oil
Documents & Downloads
Security datasheet
Security datasheet 1897458 NIGRIN Maintenance oil 50081 100 ml
Download
Features
For hobby & workshop
Lubricates, cleans, maintains and protects
For metal precision mechanics such as threads, hinges and locks.
This text is machine translated.
Related products can be found here
Wildlife Camera Accessories
Description
Features
For hobby & workshop
Lubricates, cleans, maintains and protects
For metal precision mechanics such as threads, hinges and locks.
This text is machine translated.
Manufacturer or person responsible for the product
Report legal concerns
What kind of Bicycle Care are you looking for?
Bicycle chain spray lubricant
Chain cleaner
Chain oil
More interesting products
(
*
All information is plus legal VAT
)
Liqui Moly Chain oil 6052 100 ml
Conrad Electronic
€ 9.49
*
1 l = € 94.90
NIGRIN Cleaning brush 85525 1 pc(s)
Conrad Electronic
€ 6.99
*
Pressol 10 574 Chain oil 10 574 100 ml
Conrad Electronic
€ 5.99
*
1 l = € 59.90