All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Cars, Hobbies & Household
Car & Bicycle
Bicycles
Bicycle Repair & Care
Bicycle Care
Pressol 10 574 Chain oil 10 574 100 ml
EAN:
4103810105746
Part number:
10 574
Item no:
2621868
Compare
Add to shopping list
Fast track dispatch on Thu 29 Oct
16 Piece(s)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (1 l = € 59.90)
€ 5.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Technical specifications
Show items with the same values
Content
100 ml
Product type
Chain oil
Documents & Downloads
Security datasheet
Security datasheet 2621868 Pressol 10 574 Chain oil 10 574 100 ml
Download
Features
Protects chains against corrosion and increases the service lifeRemoves dirt and old lubricating films
This text is machine translated.
Related products can be found here
Wildlife Camera Accessories
Description
Features
Protects chains against corrosion and increases the service lifeRemoves dirt and old lubricating films
This text is machine translated.
What kind of Bicycle Care are you looking for?
Bicycle chain spray lubricant
Chain cleaner
Chain oil
More interesting products
(
*
All information is plus legal VAT
)
Liqui Moly Chain oil 6052 100 ml
Conrad Electronic
€ 9.49
*
1 l = € 94.90
NIGRIN Cleaning brush 85525 1 pc(s)
Conrad Electronic
€ 6.99
*
NIGRIN Maintenance oil 50081 100 ml
Conrad Electronic
€ 4.79
*
1 l = € 47.90