• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol BikeCer Ceramic chain lube 28059 200 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 79.95)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceramic chain oil BikeCer

  • Contains special ceramic additive
  • Well maintained
  • Protects
  • Displaces water
  • Increases the ease of movement
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

200 ml

Product type

Ceramic chain lube

Documents & Downloads

Security datasheet

Security datasheet 2208200 Ballistol BikeCer Ceramic chain lube 28059 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

The ceramic chain oil "BikeCer" contains special ceramic additives and was developed especially for lubrication under extreme demands on chain, cassette and pinion, but is also suitable for spring fork, dampers, Bowden cables and click pedals. It has also proven itself best for all E-Bike chains. It significantly reduces friction, ensures smooth running, reduces wear and thus increases the life of the chain. BikeCer protects excellently against corrosion, displaces moisture, achieves a very high dosing accuracy by foaming during spraying and prevents the dripping. Due to the high adhesion it extends the relubrication time. BikeCer is waterproof, creep-friendly and does not resurface. Available as an oil bottle for precise application or as spray with foaming function for very high dosing accuracy without draining.

This text is machine translated.

What kind of Bicycle Care are you looking for?

More interesting products

(*All information is plus legal VAT)