• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Chain cleaner 28800 250 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 47.96)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chain cleaner spray

  • Fast, powerful cleaner
  • Extends the running performance
  • Particularly material-compatible
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Content

250 ml

Product type

Chain cleaner

Documents & Downloads

Security datasheet

Security datasheet 2208209 Ballistol Chain cleaner 28800 250 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 314: Causes severe skin burns and eye damage
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305: CONTACT WITH EYES:
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Independantly removes stubborn lubricant residues on bicycle or motorcycle chains, gears, frames and even rims. Between the chain links, it automatically removes old grease residues that a cleaning brush does not reach.

This text is machine translated.

Features

  • Fast, powerful cleaner
  • Particularly material-compatible
  • Neutral to painted surfaces, chrome, aluminum, plastics and rubber
  • Contains corrosion inhibitors, effectively prevent rust from arising
  • Regular use also increases the chain's mileage.

What kind of Bicycle Care are you looking for?

More interesting products

(*All information is plus legal VAT)