• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Grille cleaner 25440 750 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 25.32)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grille cleaner

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Surface cleaner

Content

750 ml

Documents & Downloads

Security datasheet

Security datasheet 2372143 Ballistol Grille cleaner 25440 750 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 501: Dispose of contents/container at …

Description

Features

  • Strong adhesive, powerful active foam
  • high fat-solving power
  • removes residue from burned-in residues, fresh or dried grease and marinade residues
  • also suitable for gas nozzles, stainless steel covers, enamel grilles and plastic parts
  • extremely productive
  • Spray - let work - wipe - done
  • developed with grille professionals
  • readily biodegradable.
  • This text is machine translated.

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)