• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol H1 25310 Food safe oil 200 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 47.45)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H1 Lebensmittelol

  • H1 approval
  • Leakage Oil and Lube Oil
  • High-quality anti-rust protection
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Food safe oil

Content

200 ml

Documents & Downloads

Information

Information 890660 Ballistol H1 25310 Food safe oil 200 ml

Security datasheet

Security datasheet 890660 Ballistol H1 25310 Food safe oil 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

H1 is a lebensmittelol with NSF H1 approval in accordance with the US Food and Drug Administration (FDA). It is mainly used in food processing, e.g. in the beverage industry, fleischerei shops etc. It is colorless, odorless and neutral taste, offers a high-quality rust protection for all types of machines and devices. It is equally well suited for cleaning, as well as a leakage oil and lube oil.

This text is machine translated.

What kind of Spray Lubricants are you looking for?

More interesting products

(*All information is plus legal VAT)