• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol KAMOFIX 25407 Chimney cleaner 750 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 26.65)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kamofix - Fireplace, oven and grille cleaner

  • Extremely productive
  • Facilitates cleaning of stubborn dirt
  • In seconds
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Chimney cleaner

Content

750 ml

Documents & Downloads

Security datasheet

Security datasheet 2208207 Ballistol KAMOFIX 25407 Chimney cleaner 750 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use

Description

Kamofix cleans chimney oven discs safely, automatically residue-free and within seconds. Kamofix is extremely productive and easy to use. Easily removes stubborn rickets, smoke teats, charred and crusted residues, soot, oil, grease, nicotine, resin and wax. It simplifies the cleaning and prevents stubborn dirt. Also for grille grates, ovens and plates, fondue pots, wok, pots, pans, fryers, ceran fields and hotplates, microwave ovens and
Electric herd not suitable for painted surfaces, e.g. painted aluminum rims.

This text is machine translated.

What kind of Spray Lubricants are you looking for?

More interesting products

(*All information is plus legal VAT)