• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Universal and plastic cleaner 25075 750 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 17.32)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plastic cleaner

Content

750 ml

Documents & Downloads

Security datasheet

Security datasheet 2372140 Ballistol Universal and plastic cleaner 25075 750 ml

Signal word

GHS / P Statements

  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …

Description

The Ballistol universal & plastic cleaner serves for cleaning all surfaces in cars, households and businesses. Dissolves all dirt such as soot, grease, oil, nicotine as well as insect remains etc.

This text is machine translated.

Features

  • High removing dirt strength for soot, fat, oil, nicotine, insect remains etc.
  • No need to wipe or rinse with water
  • Removes 99.9% of bacteria
  • Short residence time
  • is anti-static
  • dust and dirt resistant
  • Very abundant with fresh fragrance
  • gentle on the material
  • silicon-free, solvent free
  • Without nanotechnology.

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)