• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Universal Oil 400 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 32.48)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Oil

  • 400 ml special oil
  • Cleans, emulsified, lubricates, conserved, disinfected
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

All-purpose oil

Content

400 ml

Type

Spray can

Documents & Downloads

Security datasheet

Security datasheet 886295 Ballistol Universal Oil 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

The perfect special oil that may not miss by any precision mechanic and workshop. Loosens even the old contaminations and gumming, which are caused by unsuitable oil. Cleans, emulsifies, lubricates, conserves, disinfects. Lubricates even the hidden angles because of its excellent penetration. Also very well suitable for car maintenance (chrome parts, rusted screws, blocking locks, etc.). This lube releases even the refills on its own and protects steel and iron against rusting.

Features

  • Extremely capable of creep
  • anti-friction
  • does not resinify
  • Biological breakdown: 60% according to OECD 301B (70 days)
  • Food-safe (VO [EG] No. 1935/2004, LFGB)
  • skin-friendly
  • dermatological "very good" tested

What kind of Spray Lubricants are you looking for?

More interesting products

(*All information is plus legal VAT)