• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 110624 110624 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface-mounted version
  • IEC current 16 A.
  • Number of pins: 5
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • RAL number: 3000
  • Protection type (IP) IP44
  • Connection technology: Screw less terminal
  • Cable entry: Screw connection
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Untreated
  • Mounting method: Outdoor mounting
  • Insulated installation: Yes
  • Military version: No.
Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

16.0 A

Nominal current - rounded value

16 A

Type A

Screwless terminal

Type

Surface-mounted

IP44

Factory colour

Red

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3307939 Bals Elektrotechnik 110624 110624 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3307939 Bals Elektrotechnik 110624 110624 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

Description

Wall socket INNOLINQ QC
16A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP44
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size: 92x94 mm (HxB)
Contact carriers/contacts: The contacts are bare brass, the contact carrier is made of highly heat-resistant material
Maximum cross-section of 4.0 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring-cage terminal technology with KONTEX-ULTRA contact
Cable entry 1xM32 at the top
Colour: Dark gray cover RAL 7012, red collar RAL 3000, dark gray enclosure cover RAL 7012, dark gray enclosure bottom RAL 7012
Device height: 145 mm, device width: 94 mm, device depth: 112 mm
Halogen-free: Yes
Other technical characteristics: The cable entry is open at the top once and closed at the bottom once, this product is without lead

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)