• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 120274 120274 CEE add-on socket 63.0 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

79 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CEE add-on socket

Nominal voltage

400 V

Nominal current

63.0 A

Nominal current - rounded value

63 A

Type A

Screwless terminal

IP67

Factory colour

Red

Content

1 pc(s)

Number of pins

5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3330682 Bals Elektrotechnik 120274 120274 CEE add-on socket 63.0 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3330682 Bals Elektrotechnik 120274 120274 CEE add-on socket 63.0 A 5-pin 400 V 1 pc(s)

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)