• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Banana PI OpenWrt One 1 GB 2 x

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

107 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OpenWrt One, Dual band Wifi6 (2.5&5 GHz), 2.5 GbE WAN & GB LAN, PoE, RTC

  • OpenWRT support
  • Dual band Wi-Fi 6 (2.4 GHz & 5 GHz)
  • 2.5 GbE WAN and Gigabit LAN port
  • 1 GB DDR4 RAM & 256 MB SPI NAND
  • M.2 NVMe SSD expansion socket
  • PoE support and RTC with battery backup

Technical specifications

  • MediaTek MT7981B (filogic 820) Dual-core Cortex A53 @ 1.3 GHz
  • Dual band Wi-Fi 6 via MediaTek MT7976C (2x2 2.4 GHz + 3x3 5 GHz)
  • 1x 2.5 GbE RJ45 & 1x Gigabit Ethernet RJ45
  • 256 MB SPI NAND AND 16 MB SPI NOR FLASH
  • M.2 2242/2230 socket for NVMe SSD (PCIe Gen 2x1)
  • RTC support, PoE support, microbus socket
  • 3x connection for MMCX antenna
  • 1x USB 2.0 type A, 1x USB type C
  • 15 V USB-PD VIA USB-C.
Product type

Routerboard computer

Processor

ARM Cortex-A53

Processor cores (No.)

2 x

1 GB

Memory type

DDR4

Memory capacity

256 MB

Internal ports

M.2

External ports

2x LAN (10/100/1000)

1x USB 2.0

USB-C® (current)

Wi-Fi

built-in

Power supply (LOV)

via USB

Width

915 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3403895 Banana PI OpenWrt One 1 GB 2 x

User & Safety Instructions

User & Safety Instructions 3403895 Banana PI OpenWrt One 1 GB 2 x

Description

The Banana PI OpenWrt One router is the perfect solution for anyone looking for a powerful, versatile router. With official support from the OpenWrt community, this router not only offers the proven open source software, but also the latest technology for maximum performance.

Equipped with the MediaTek MT7981B SoC and WiFi 6, this router enables lightning-fast connections in both the 2.4 GHz and 5 GHz bands
Stable, uninterrupted network use. The OpenWrt One is particularly failsafe thanks to the robust design with 1 GB DDR4 RAM and 256 MB SPI NAND memory. A dedicated Dual storage system protects against the "brick" state and guarantees reliable recovery.
The router also features an M.2 SSD socket for additional memory expansion, Ideal for demanding applications such as NAS or IoT projects. A 2.5GBE
A WAN port and a gigabit LAN port offer fast data transfer for all connected devices.
The support for Power over Ethernet (PoE) as well as an RTC with battery backup open additional flexibility and enable the operation in different network configurations. Expansion modules can be added via the microbus base, WAS further increases the adaptability of the router.

With its open architecture and the numerous functions the Banana PI OpenWrt One router is aimed at developers, makers and advanced users looking for a stable, powerful network device. Ideal for DIY projects, OpenWrt development and demanding network applications.
Rely on the Banana PI OpenWrt One router - the basis for your next technical masterpiece.

This text is machine translated.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)