• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® RP-A+ Raspberry Pi® A+ 256 MB 1 x 0.7 GHz

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi ® Model A+

  • MicroSD card slot
  • Up to 30% less power consumption by switching regulator
  • Enhanced audio quality
  • 3.5Mm Audio socket replaced RCA Composite connection was
  • Board is 2 cm shorter than the previous version

Technical specifications

Product type

SBC

Type

Raspberry Pi® A+

SoC

Broadcom BCM2835

Processor

ARM 11

Processor cores (No.)

1 x

GPU

Broadcom Video Core IV

256 MB

Clock speed

0.7 GHz

Memory type

DDR2

Operating system (Version)

w/o OS

Memory capacity

256 MB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

1x USB 2.0

3.5 mm jack

HDMI™

micro SD

micro USB (current)

Wi-Fi

no

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

0.7 A

Length

65 mm

Width

56 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299810 Raspberry Pi® RP-A+ Raspberry Pi® A+ 256 MB 1 x 0.7 GHz

Description

The Model A+ is the low-cost variant of the Raspberry Pi. It replaced the original Model A in November 2014. Compared to the Model A it has:

· More GPIO. The GPIO header has grown to 40 pins, while retaining the same pinout for the first 26 pins as the Model A and B.
· Micro SD. The old friction-fit SD card socket has been replaced with a much nicer push-push micro SD version.
· Lower power consumption. By replacing linear regulators with switching ones we’ve reduced power consumption by between 0.5W and 1W.
· Better audio. The audio circuit incorporates a dedicated low-noise power supply.
· Smaller, neater form factor. We’ve aligned the USB connector with the board edge, moved composite video onto the 3.5mm jack, and added four squarely-placed mounting holes. Model A+ is approximately 2cm shorter than the Model A.

We recommend the Model A+ for for embedded projects and projects which require very low power, and which do not require Ethernet or multiple USB ports.

Features

  • Broadcom BCM2835 700 MHz ARM1176JZFS processor with FPU and video core IV, Dual Core, 128 KB L2 cache, 250 MHz
  • GPU offers Open GL ES 2.0, OpenVG with hardware acceleration and 1080p30 H.264 High-profile decoding
  • GPixel GPU allows 1/s, 1.5 GTexel/s or 24 GFLOPs with texture filtering and DMA infrastructure
  • 256 MB RAM
  • Starts from an SD card, the running a version of the Linux operating system (not included)
  • HDMI Video jack, HDMI 1.3a
  • 1x USB 2.0 socket
  • Power supply via micro USB
  • 3.5 mm socket for audio output
  • Terminal strip for GPIO and serial buses
  • Pin strip dimensions for JTAG-plug connector
  • Connector for Raspberry Pi HD video camera
  • 2 Status LEDs (power, SD-card access)
  • Power consumption: small 0.5 - 1.2 W
  • Size (L x W x): 65 mm x 56 mm.

Hints

HDMI™ is a registered trademark of HDMI Licensing, LLC.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)