• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00181940 Dashboard bulb 19 V 0.76 W Base E5.5 Clear 1 pc(s)

Image similar
Product type
Dashboard bulb
Base
E5.5
Power
0.76 W
Colour
Clear
Nominal voltage
19 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.69 / piece)
€ 1.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dial lamp E5.5

  • Clear
  • 19 V

Technical specifications

Product type

Dashboard bulb

E5.5

0.76 W

Colour

Clear

Nominal voltage

19 V

Nominal current

40 mA

Nominal current - rounded value

40 mA

Content

1 pc(s)

n.rel.

Dim

(Ø x L) 5 mm x 15 mm

Factory colour

Clear

Industrial packaging

No

Length

15 mm

(Ø)

5 mm

RoHS-compliant

Yes

Type

00181940

76 W

Voltage

19 V

Operating voltage

19 V

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 726982 Barthelme 00181940 Dashboard bulb 19 V 0.76 W Base E5.5 Clear 1 pc(s)

Description

Ultra-miniature design for modelling, small indicator lamps etc.