
Image similar
LED indicator light
52030614
Blue
5 V DC
5 - 6 V DC
5 V DC
6 V DC
20 mA
Black
Snap-in
LED 3 mm
Open end cable
150 mm
Yes
1 pc(s)
Datasheet 405428 Barthelme 52030614 LED indicator light Blue 5 V DC
User & Safety Instructions 405428 Barthelme 52030614 LED indicator light Blue 5 V DC