• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 52031412 LED indicator light Yellow 12 V DC

Image similar
Product type
LED indicator light
Operating voltage
12 V DC
Operating current
16 mA
Connection
Open end cable
Type
5203 1412
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire length: 150 mm
Product type

LED indicator light

Type

5203 1412

Factory colour

Yellow

Operating voltage

12 V DC

Operating voltage

12 - 14 V AC

Min. operating voltage

12 V DC

Max. operating voltage

14 V AC

Operating current

16 mA

Case colour

Black

Mounting type

Snap-in

LED features

LED 3 mm

Connection

Open end cable

Dim

(Ø) 4 mm

(Ø)

4 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 405431 Barthelme 52031412 LED indicator light Yellow 12 V DC

Description

LED signal lamp for fast installation, for example on indicator boards. The snap-in LEDs can be installed within the shortest possible time, since you can simply be plugged into the drill hole and through the 150 mm long, tinned wire immediately ready for connection.

This text is machine translated.

Hints

Operating voltage wire yellow = minus, 2. Wire = plus.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)