
Image similar
LED indicator light
52052813
Green
24 V DC
24 - 28 V DC
24 V DC
28 V DC
16 mA
Black
Snap-in
LED 5 mm
Open end cable
Yes
1 pc(s)
Datasheet 405456 Barthelme 52052813 LED indicator light Green 24 V DC
User & Safety Instructions 405456 Barthelme 52052813 LED indicator light Green 24 V DC