• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 52192415 LED indicator light White BA15d 230 V AC 24 lm

Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Base
BA15d
Operating current
24 mA
Type
52192415
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

52192415

Factory colour

White

Operating voltage

230 V AC

BA15d

Operating current

24 mA

Radiation angle

360°

LED features

lateral emission

Dim

(Ø) 20 mm

(Ø)

20 mm

Min. temperature

-40 °C

Max. temperature

50 °C

RoHS-compliant

Yes

Type

15 (3 x 5) LEDs

Content

1 pc(s)

Luminous flux (Φ)

24 lm

Documents & Downloads

Datasheet

Datasheet 182886 Barthelme 52192415 LED indicator light White BA15d 230 V AC 24 lm

Description

Lateral emission of 360° by 15 super bright LEDs. Can be used as an indicator/warning light. Extremely long life of approx. 50,000 h associated with shock and vibration insensitivity leads to significant cost savings.

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)