• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 53120315 LED indicator light Daylight white E10 230 V AC

Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Base
E10
Operating current
3 mA
Type
5312 0315
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED lamp T10 x 25 E10

Our service for you

Technical specifications

Product type

LED indicator light

Type

5312 0315

Factory colour

Daylight white

Operating voltage

230 V AC

E10

Operating current

3 mA

Colour temperature

6000 K

Radiation angle

90°

Dim

(Ø x L) 10 mm x 25 mm

Length

25 mm

(Ø)

10 mm

25000 h

RoHS-compliant

Yes

Content

1 pc(s)

0.69 W

6000 K

Colour temperature range

6000 K

Documents & Downloads

Datasheet

Datasheet 1603317 Barthelme 53120315 LED indicator light Daylight white E10 230 V AC

User & Safety Instructions

User & Safety Instructions 1603317 Barthelme 53120315 LED indicator light Daylight white E10 230 V AC

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)