• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 58500713 LED indicator light Green 230 V AC 5 mA

Product type
LED indicator light
Forward current I(F)
5 mA
Operating voltage
230 V AC
Connection
Soldering
Type
5850 0713
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED signal lamp polished chrome

Our service for you

Technical specifications

Product type

LED indicator light

Type

5850 0713

Factory colour

Green

Forward current I(F)

5 mA

Operating voltage

230 V AC

Head Ø

9.50 mm

Head height

5 mm

Front panel thickness

9 mm

Case colour

Chrome

Material properties

shiny

Mounting type

Screw and union

Wavelength

525 nm

Radiation angle

110°

LED features

Built-in reflector

Connection

Soldering

25000 h

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1642398 Barthelme 58500713 LED indicator light Green 230 V AC 5 mA

User & Safety Instructions

User & Safety Instructions 1642398 Barthelme 58500713 LED indicator light Green 230 V AC 5 mA

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)