• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 58520313 LED indicator light Green 230 V AC

Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Recess diameter
16 mm
IP rating
IP40
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED signal lamp square 18 x 18 mm, IP40

Our service for you

Technical specifications

Product type

LED indicator light

Type

310313

Factory colour

Green

Operating voltage

230 V AC

Recess diameter

16 mm

Mounting depth

30 mm

Head height

9 mm

Front panel thickness

1 - 6 mm

Case colour

Black

Mounting type

Screw and union

IP40

Connection

Solder lug

Dim

(L x W x H) 39 x 18 x 18 mm

Length

39 mm

Width

18 mm

Height

18 mm

Min. temperature

-25 °C

Max. temperature

+55 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1517228 Barthelme 58520313 LED indicator light Green 230 V AC

Description

The LED signal lamps with a built-diameter of 16 mm are suitable for visual display of operating states on machines, equipment, etc. They are fixed with screw thread and lock nut (wall thickness 1 - 6 mm).

This text is machine translated.

What kind of LED Indicator Lights are you looking for?