
Image similar
LED indicator light
58602411
Red
24 V DC
24 V AC
22 mm
max 5 mm
Black
Screw and union
IP65 (on front)/IP20 (on back)
splashproof
Screws
(Ø x L) 29 mm x 51 mm
51 mm
29 mm
30000 h
-25 °C
55 °C
Yes
4 LEDs super bright
1 pc(s)
Screw connection
Screw attachment using lock nuts
-25 - +55 °C
24 V DC/AC
Datasheet 152535 Barthelme 58602411 LED indicator light Red 24 V DC, 24 V AC
User & Safety Instructions 152535 Barthelme 58602411 LED indicator light Red 24 V DC, 24 V AC
€ 18.98*
The necessary accessories are required to use the article as described.