
Highlights & Details
Barthelme 58701212 LED indicator light Yellow 12 V DC, 12 V AC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
5870 1212
- Factory colour
Yellow
- Operating voltage
12 V DC
12 V AC
- Recess diameter
22 mm
- Front panel thickness
5 mm
- Case colour
Black
- Mounting type
Screw and union
IP65 (on front)/IP20 (on back)
- LED features
4 LEDs
splashproof
- Connection
Screws
- Dim
(Ø x L) 29 mm x 64 mm
- Length
64 mm
- (Ø)
29 mm
30000 h
- Min. temperature
-25 °C
- Max. temperature
55 °C
- RoHS-compliant
Yes
- Type
4 LEDs v. bright
- Content
1 pc(s)
- Connection
Screw connection
- Fitting type (details)
Screw attachment using lock nuts
- Temperature range
-25 - +55 °C
- Operating voltage
12 V DC/AC
Documents & Downloads
Datasheet
Datasheet 152693 Barthelme 58701212 LED indicator light Yellow 12 V DC, 12 V AC
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 24.98*
What kind of LED Indicator Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























