• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 58732411 LED indicator light Red 24 V DC, 24 V AC

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Recess diameter
22 mm
IP rating
IP20
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 58732411 LED indicator light Red 24 V DC, 24 V AC

Our service for you

Technical specifications

Product type

LED indicator light

Type

58732411

Factory colour

Red

Operating voltage

24 V DC

24 V AC

Recess diameter

22 mm

Front panel thickness

max 5 mm

Case colour

Black

Mounting type

Screw and union

IP20

LED features

2 LEDs

Acoustic signal

Connection

Screws

Dim

(Ø x L) 29 mm x 64 mm

Length

64 mm

(Ø)

29 mm

30000 h

Min. temperature

-25 °C

Max. temperature

55 °C

RoHS-compliant

Yes

Type

2 LEDs super-light with warning tone

Content

1 pc(s)

Connection

Screw connector

Fitting type (details)

Screw fastening with the help of cap nut

Temperature range

-25 - +55 °C

Operating voltage

24 V DC/AC

Documents & Downloads

Datasheet

Datasheet 180333 Barthelme 58732411 LED indicator light Red 24 V DC, 24 V AC

Description

Flashing signal lamp with permanently integrated LEDs and audio warning tone.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

What kind of LED Indicator Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)