
Image similar
LED indicator light
58802411
Red
24 V DC
24 V AC
Built-in LED
20 mA
16 mm
Black
Screw and union
IP40 (Front)
Screws
(Ø x L) 19 mm x 45 mm
45 mm
19 mm
Yes
Tinted
1 pc(s)
Datasheet 182892 Barthelme 58802411 LED indicator light Red Built-in LED 24 V DC, 24 V AC
User & Safety Instructions 182892 Barthelme 58802411 LED indicator light Red Built-in LED 24 V DC, 24 V AC
Conformity certificate 182892 Barthelme 58802411 LED indicator light Red Built-in LED 24 V DC, 24 V AC