• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 58802412 LED indicator light Yellow Built-in LED 24 V DC, 24 V AC

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Base
Built-in LED
Operating current
20 mA
Recess diameter
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 58802412 LED indicator light Yellow Built-in LED 24 V DC, 24 V AC

Our service for you

Technical specifications

Product type

LED indicator light

Type

58802412

Factory colour

Yellow

Operating voltage

24 V DC

24 V AC

Built-in LED

Operating current

20 mA

Recess diameter

16 mm

Case colour

Black

Mounting type

Screw and union

IP40 (Front)

Connection

Screws

Dim

(Ø x L) 19 mm x 45 mm

Length

45 mm

(Ø)

19 mm

RoHS-compliant

Yes

Type (LEDs)

Tinted

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 182894 Barthelme 58802412 LED indicator light Yellow Built-in LED 24 V DC, 24 V AC

User & Safety Instructions

User & Safety Instructions 182894 Barthelme 58802412 LED indicator light Yellow Built-in LED 24 V DC, 24 V AC

Description

LED signal lamp with permanently integrated LEDs. Through the use of LED technology, the signal lamp robust and shock-resistant and has a low power consumption and a long service life.

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)