

LED indicator light
58802413
Green
24 V DC
24 V AC
Built-in LED
20 mA
16 mm
Black
Screw and union
IP40 (Front)
Screws
(Ø x L) 19 mm x 45 mm
45 mm
19 mm
Yes
1 pc(s)
Datasheet 182895 Barthelme 58802413 LED indicator light Green Built-in LED 24 V DC, 24 V AC
User & Safety Instructions 182895 Barthelme 58802413 LED indicator light Green Built-in LED 24 V DC, 24 V AC