
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Barthelme 58802414 LED indicator light Blue 24 V DC, 24 V AC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
58802414
- Factory colour
Blue
- Operating voltage
24 V DC
24 V AC
- Operating current
20 mA
- Recess diameter
16 mm
- Case colour
Black
- Mounting type
Screw and union
IP40 (Front)
- Connection
Screws
- Dim
(Ø x L) 19 mm x 45 mm
- Length
45 mm
- (Ø)
19 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 182896 Barthelme 58802414 LED indicator light Blue 24 V DC, 24 V AC
User & Safety Instructions
User & Safety Instructions 182896 Barthelme 58802414 LED indicator light Blue 24 V DC, 24 V AC
Description
LED signal lamp with permanently integrated LEDs. Through the use of LED technology, the signal lamp robust and shock-resistant and has a low power consumption and a long service life.
This text is machine translated.
This text is machine translated.





















