• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 59092415 LED indicator light White BA9s 24 V DC, 24 V AC

Collection
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Base
BA9s
Operating current
13 mA
Type
59092415
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

675 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 59092415 LED indicator light White BA9s 24 V DC, 24 V AC

  • Durable and energy-saving
  • Bridge recticfier for use with both AC and DC

Our service for you

Technical specifications

  • Lifetime: 50 000 h
Product type

LED indicator light

Type

59092415

Factory colour

White

Operating voltage

24 V DC

24 V AC

BA9s

Operating current

13 mA

Dim

(Ø x L) 10 mm x 28 mm

Length

28 mm

(Ø)

10 mm

50000 h

RoHS-compliant

Yes

Content

1 pc(s)

Operating voltage

24 V

Documents & Downloads

Datasheet

Datasheet 725842 Barthelme 59092415 LED indicator light White BA9s 24 V DC, 24 V AC

User & Safety Instructions

User & Safety Instructions 725842 Barthelme 59092415 LED indicator light White BA9s 24 V DC, 24 V AC

Description

Robust and shock-resistant. These LED bulbs have an internal bridge rectifier, which allows them to be used with both direct current (DC) and alternating current (AC). This means that they are non-polarity and will therefore work whichever way your circuit is wired.

The energy-saving alternative to incandescent light bulbs.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)