• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399536_9010 BARdolino Muro End cap set Aluminium (L x W x H) 2 x 18.4 x 37.3 mm 2 pc(s)

Product type
End cap set
Material
Aluminium
Length
2 mm
Energy efficiency rating
n.rel.
Type
Muro
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bardolino Muro 2 caps pure RAL 9010; 18.4 x 37.3 x 2 mm

  • 2-pcs set
  • Made of aluminium
  • Powder-coated

Our service for you

Technical specifications

Product type

End cap set

Type

Muro

Factory colour

Pure white (RAL 9010)

Material

Aluminium

Width

18.4 mm

Height

37.3 mm

Length

2 mm

Dim

(L x W x H) 2 x 18.4 x 37.3 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 2923888 Barthelme 62399536_9010 BARdolino Muro End cap set Aluminium (L x W x H) 2 x 18.4 x 37.3 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2923888 Barthelme 62399536_9010 BARdolino Muro End cap set Aluminium (L x W x H) 2 x 18.4 x 37.3 mm 2 pc(s)

Description

End cap in pure white RAL 9010 for Bardolino Muro.

This text is machine translated.

Scope of delivery

  • 2 x Bardolino end cap Muro made of aluminum
  • 4 screws.

What kind of LED Strip Accessories are you looking for?