• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62398614_9010 BARdolino End cap set Aluminium (L x W x H) 3 x 18.4 x 13 mm 2 pc(s)

Product type
End cap set
Material
Aluminium
Length
3 mm
Energy efficiency rating
n.rel.
Type
Flat-nosed
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Bardolino 2 pcs. End caps flat pure. RAL 9010; 18.4 x 13 mm; 3 mm

  • 2-pcs set
  • Made of aluminium
  • Powder-coated

Our service for you

Technical specifications

Product type

End cap set

Type

Flat-nosed

Factory colour

Pure white (RAL 9010)

Material

Aluminium

Width

18.4 mm

Height

13 mm

Length

3 mm

Dim

(L x W x H) 3 x 18.4 x 13 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 2923882 Barthelme 62398614_9010 BARdolino End cap set Aluminium (L x W x H) 3 x 18.4 x 13 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2923882 Barthelme 62398614_9010 BARdolino End cap set Aluminium (L x W x H) 3 x 18.4 x 13 mm 2 pc(s)

Description

End cap in pure white RAL 9010 for Bardolino flat.

This text is machine translated.

Scope of delivery

  • 2 x Bardolino end cap flat, made of aluminum
  • 4 screws.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)