• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 70113714 LED indicator light Blue BA9s 12 V DC, 12 V AC

Image similar
Product type
LED indicator light
Operating voltage
12 V DC
12 V AC
Base
BA9s
Operating current
19 mA
Type
7011 3714
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.59 / piece)
€ 2.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

7011 3714

Factory colour

Blue

Operating voltage

12 V DC

12 V AC

BA9s

Operating current

19 mA

Radiation angle

90°

Dim

(Ø x L) 10 mm x 26 mm

Length

26 mm

(Ø)

10 mm

RoHS-compliant

Yes

Content

1 pc(s)

0.23 W

Documents & Downloads

Datasheet

Datasheet 1595593 Barthelme 70113714 LED indicator light Blue BA9s 12 V DC, 12 V AC

What kind of LED Indicator Lights are you looking for?