• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 70113822 LED indicator light Amber BA9s

Image similar
Product type
LED indicator light
Base
BA9s
Operating current
18 mA
Type
7011 3822
Factory colour
Amber
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.19 / piece)
€ 3.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

7011 3822

Factory colour

Amber

Operating voltage

24, 24 - 28, 28 V DC, V AC

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

28 V DC

28 V AC

BA9s

Operating current

18 mA

Radiation angle

90°

Dim

(Ø x L) 10 mm x 26 mm

Length

26 mm

(Ø)

10 mm

RoHS-compliant

Yes

Content

1 pc(s)

0.43 W

0.50 W

Documents & Downloads

Datasheet

Datasheet 1595586 Barthelme 70113822 LED indicator light Amber BA9s

What kind of LED Indicator Lights are you looking for?